MA2639 | C.K Tools

Tool bag, without tools, (L x W x D) 500 x 360 x 400 mm, 3.97 kg, MA2639

Order No.: 05L6621
EAN: 5013969244434
MPN:
MA2639
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
107.0405 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
107.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.0405 €

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- Extra wide central compartment (170 mm) for test equipment and larger tools

- Extra deep square pockets for easy tool access

- Removable and adjustable divider for maximum flexibility

- 100 % waterproof and crackproof rubberised base

- Retaining straps to avoid tripping hazard

- Heavy duty, pierce protected zips for long life performance

- Dimensions: 500 x 360 x 400 mm (L x W x H)

Technical specifications
Version tool bag
Additional parts without tools
Width 360 mm
ESD protection No
Weight 3.97 kg
Length 500 mm
Material polyester
Depth 400 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes