ZPF000000000001934 | DEUTSCH

Pin contact, 0.129-0.326 mm², AWG 26-22, crimp connection, ZPF000000000001934

Order No.: 37P4999
EAN: 4099889649383
MPN:
ZPF000000000001934
182-0119-22
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
1.8683 €

Pin contact, ZPF000000000001934, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 22, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 22 – 26 AWG, Wire Size: 0.129 – 0.326 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.129-0.326 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead