ZPF000000000001908 | DEUTSCH

Receptacle, 0.205-0.518 mm², AWG 24-20, crimp connection, ZPF000000000001908

Order No.: 37P5023
EAN: 4099889649550
MPN:
ZPF000000000001908
182-0010-20
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
41.6381 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
41.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
41.6381 €

Socket contact, ZPF000000000001908, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 20, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 20 – 24 AWG, Wire Size: 0.205 – 0.518 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.205-0.518 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes