ZPF000000000001904 | DEUTSCH

Pin contact, 5.26-8.36 mm², AWG 10-8, crimp connection, ZPF000000000001904

Order No.: 37P4539
EAN: 4099889648850
MPN:
ZPF000000000001904
182-0001-08
DEUTSCH
Image not available
Image may differ
Unit Price (€ / pc.)
57.4532 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
57.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
57.4532 €

Connector contact, ZPF000000000001904, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 8, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 8 AWG, Wire Size: 8.36 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 10-8
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 5.26-8.36 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead