Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 12, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 12 – 16 AWG, Wire Size: 1.31 – 3.31 mm², Operating Temperature Range: -65 – 260 °C.
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 2.0-3.0 mm² |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available