ZPF000000000000432 | DEUTSCH

Pin contact, 0.25-0.5 mm², AWG 24-20, crimp connection, ZPF000000000000432

Order No.: 37P5019
EAN: 4099889649512
MPN:
ZPF000000000000432
006-1188-20
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
156 pcs.
11.5192 €

Pin contact, ZPF000000000000432, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Retention Within Housing: With, Contact Size: Size 20, Contact Base Material: Alumel, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 24 – 20 AWG, Wire Size: 0.5 – 0.25 mm², Operating Temperature Range: -65 – 200 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material alumel
Cable cross-section 0.25-0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes