F46631-000 | Raychem
Heatshrink tubing, 3:1, (160/50 mm), polyolefine, black
Unit Price (€ / mtr.)
88.5836 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Heat shrink tubing, VERSAFIT-3/16-0-SP-SM, Raychem
VERSAFIT-3/16-0-SP-SM is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 50 mm | |
Inner diameter before shrinkage | 160 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |