EF8568-000 | Raychem
TE Connectivity/Raychem EF8568-000
Order No.: 34P5330
EAN: 4099889710304
MPN:
EF8568-000
R85049/88-17Z03
Unit Price (€ / pc.)
151.4751 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
UnScreened Backshell and Adapter, EF8568-000, TE Connectivity
Adapter Angle: Straight, Comment: For Specific shell size information, refer to Harnware or Catalog.
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 15.88 mm | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |