Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.
Features
Applications
Imprint | + | |
Version | cable maker | |
Width | 4.5 mm | |
Colour | white | |
Height | 4.85 mm | |
Length | 4.75 mm | |
Material | PVC | |
max. Bundle diameter | 4.7 mm | |
Markable | No |
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available