E32454-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm

Order No.: 34P3709
EAN: 4099889607604
MPN:
E32454-000
S200-4-00
Raychem
default L
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.3669 €

SolderSleeve Shield Terminator, E32454-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Lead Plating Material: Nickel, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.97 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 19.1 mm
Material fluoropolymer
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
D12074-000
Order No.:
 34P3713
Manufacturer:
 Raychem
Manufacturer SKU:
 D12074-000
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 14.07 € *
10 pcs.
14.0658 €
19.1 mm
fluoropolymer
butt connector
transparent blue
F94898-000
Order No.:
 34P3693
Manufacturer:
 Raychem
Manufacturer SKU:
 F94898-000
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 5.81 € *
20 pcs.
5.8072 €
16.5 mm
fluoropolymer
butt connector
transparent blue