CX6254-000 | Raychem
Heatshrink tubing, 4.25:1, (34/8 mm), polyolefine, black
Unit Price (€ / mtr.)
13.5541 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Heat shrink tubing, TMS-SCE-1K-3/32-2.0-4, Raychem
TMS-SCE-1K-3/32-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 34 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4.25:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |