1571079-7 | Alcoswitch

Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 16 A/125 VAC, unlit, unprinted

Order No.: 39P1883
EAN: 4099889186710
MPN:
1571079-7
PRASD3-16F-BB000
Series: PR
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.261 €

Rocker Switch, 1571079-7, Alcoswitch

Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 13 x 19.2 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Rocker Switch Voltage Rating: 125 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 4.75 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Connection quick connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 13 x 19.2 mm
Pin number 1 pole
Latching switching function Changeover switch
Breaking capacity 16 A/125 VAC
Shift position On-Off-On
Wall thickness 0.75 to 1.25 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
Pin number
Wall thickness
Shift position
Design
Actuator colour
contact surface
Connection
illuminated
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Pin number
Wall thickness
Shift position
Design
Actuator colour
contact surface
Connection
illuminated
Rocker switch, black, 1 pole, On-Off, off switch, 16 A/125 VAC, IP40, unlit, printed
Order No.:
 39P1878
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1571076-0
Available: 243 pcs. Leadtime: 14 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
1000 pcs.
0.8925 €
16 A/125 VAC
off switch
1 pole
0.75 to 1.25 mm
On-Off
rectangular
black
silver-plated
quick connection
No