CW4375-000 | Raychem
TE Connectivity/Raychem CW4375-000
Order No.: 34P5334
EAN: 4099889710328
MPN:
CW4375-000
R85049/88-23N03
Unit Price (€ / pc.)
61.9633 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Backshell adapter, CW4375-000, Raychem
Unscreened Backshell adapter, Straight, Aluminum alloy, Electroless nickel, Cable-to-Cable, Wire and cable, Cable mount.
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 28.83 mm | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |