CW4369-000 | Raychem

TE Connectivity/Raychem CW4369-000

Order No.: 34P5320
EAN: 4099889710205
MPN:
CW4369-000
R85049/88-11N03
Raychem
default L
Image may differ
Unit Price (€ / pc.)
110.551 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
110.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.551 €

Backshell adapter, CW4369-000, Raychem

Unscreened Backshell adapter, Straight, Aluminum alloy, Electroless nickel, Cable-to-Cable, Wire and cable, Cable mount.

Technical specifications
Version adapter
Shell Material aluminum alloy
Cable diameter 7.92 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable diameter
Shell Material
Version
Assembly
Orientation
Contact connection
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell Material
Version
Assembly
Orientation
Contact connection
TE Connectivity/Raychem CW4375-000
Order No.:
 34P5334
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4375-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 61.96 € *
2 pcs.
61.9633 €
28.83 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2906-000
Order No.:
 34P5337
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2906-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 71.92 € *
2 pcs.
71.9236 €
6 pcs.
70.5789 €
19.05 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2897-000
Order No.:
 34P5327
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2897-000
Available: 0 pcs. Available in 5 Days: 90 pcs. Leadtime: 1 Week **
Total Price: 49.83 € *
2 pcs.
49.8253 €
9 pcs.
48.9090 €
14.27 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW4362-000
Order No.:
 34P5324
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4362-000
Available: 0 pcs. Available in 5 Days: 100 pcs. Leadtime: 1 Week **
Total Price: 37.13 € *
3 pcs.
37.1280 €
12 pcs.
36.4378 €
11.33 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2894-000
Order No.:
 34P5322
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2894-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 62.63 € *
2 pcs.
62.6297 €
7 pcs.
61.4754 €
7.92 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2896-000
Order No.:
 34P5326
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2896-000
Available: 0 pcs. Available in 5 Days: 110 pcs. Leadtime: 1 Week **
Total Price: 49.83 € *
2 pcs.
49.8253 €
9 pcs.
48.9090 €
11.13 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2895-000
Order No.:
 34P5323
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2895-000
Available: 0 pcs. Available in 5 Days: 122 pcs. Leadtime: 1 Week **
Total Price: 52.85 € *
2 pcs.
52.8479 €
8 pcs.
51.8602 €
11.13 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2905-000
Order No.:
 34P5335
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2905-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 42.28 € *
100 pcs.
42.2807 €
28.83 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2907-000
Order No.:
 34P5338
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2907-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 140.78 € *
1 pcs.
140.777 €
25.4 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW4369-000
Order No.:
 34P5320
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4369-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 110.55 € *
1 pcs.
110.551 €
7.92 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW4371-000
Order No.:
 34P5325
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4371-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 55.82 € *
2 pcs.
55.8229 €
17.27 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem EF8568-000
Order No.:
 34P5330
Manufacturer:
 Raychem
Manufacturer SKU:
 EF8568-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 151.48 € *
25 pcs.
151.4751 €
15.88 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW4372-000
Order No.:
 34P5328
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4372-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 45.58 € *
57 pcs.
45.577 €
15.88 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2908-000
Order No.:
 34P5340
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2908-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 90.95 € *
2 pcs.
90.9517 €
6.35 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2903-000
Order No.:
 34P5333
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2903-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 54.36 € *
50 pcs.
54.3592 €
20.62 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2899-000
Order No.:
 34P5329
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2899-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 57.20 € *
57 pcs.
57.2033 €
15.88 mm
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem CW2891-000
Order No.:
 34P5321
Manufacturer:
 Raychem
Manufacturer SKU:
 CW2891-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 50.22 € *
2 pcs.
50.218 €
7.92 mm
aluminum alloy
adapter
cable assembly
straight
cable connection