Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 23, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 23.83 mm, Operating Temperature Range: -65-175 °C.
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 28.83 mm | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Country of origin | GB |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available