CV25362001 | Raychem

Heatshrink tubing, 2:1, (1.6/0.8 mm), polyvinylidene fluoride, transparent

Order No.: 35P4385
EAN: 4099891276133
MPN:
CV25362001
RW-175-E-1/16-X-STK
Series: RW-175
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
60 pcs.
2.8679 €
300 pcs.
2.7013 €
540 pcs.
2.6061 €
1140 pcs.
2.5228 €
2100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, TMS-SCE-1-2.0-9, Raychem

TMS-SCE-1-2.0-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.

Features

  • 3:1 Shrink ratio
  • Quick recovery for heat sensitive areas
  • Lightweight for aerospace applications
  • UL recognised
Technical specifications
Colour transparent
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.6 mm
contains glue inside No
Length 1.2 m
Material polyvinylidene fluoride
max. operating temperature 175 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 155 °C
Wall thickness 0.25 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Length
Colour
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Length
Colour
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (2.4/1.2 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4397
Manufacturer:
 Raychem
Manufacturer SKU:
 CV25382001
Available: 3 pcs. Leadtime: 44 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
6 pcs.
2.9988 €
12 pcs.
2.7013 €
60 pcs.
2.3800 €
120 pcs.
2.0230 €
polyvinylidene fluoride
2.4 mm
0.25 mm
1.2 mm
1.2 m
transparent
-55 °C
No
2:1
155 °C
175 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4385
Manufacturer:
 Raychem
Manufacturer SKU:
 CV25362001
Available: 0 pcs. Leadtime: 44 Weeks **
Total Price: 2.87 € *
60 pcs.
2.8679 €
300 pcs.
2.7013 €
540 pcs.
2.6061 €
1140 pcs.
2.5228 €
2100 pcs.
2.4395 €
polyvinylidene fluoride
1.6 mm
0.25 mm
0.8 mm
1.2 m
transparent
-55 °C
No
2:1
155 °C
175 °C
CV25894001
Order No.:
 35P4386
Manufacturer:
 Raychem
Manufacturer SKU:
 CV25894001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 7.90 € *
75 mtr.
7.9016 €
12.7 mm
6.4 mm
-55 °C
2:1
155 °C
175 °C