1-1825143-0 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, gold-plated, 1-1825143-0

Order No.: 19G1903
EAN: 4099889182668
MPN:
1-1825143-0
AE201SD1CB04
Series: Gemini AE
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
250 pcs.
5.6525 €
500 pcs.
5.4740 €
1000 pcs.
5.3074 €
2500 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1-1825143-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: PC, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 12.7 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Shift position On-On
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes