CD00233001 | Raychem
Metal braided sleeve, inner Ø 3 mm, range 2-3.5 mm
Unit Price (€ / mtr.)
5.7596 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
300 mtr.
5.7596 €
500 mtr.
5.5930 €
2000 mtr.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrinkable Tubing, VERSAFLEX-20-0-SP, Raychem
VERSAFLEX-20-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | metal braided sleeve | |
Application range | 2-3.5 mm | |
Halogen free | No | |
Inner diameter | 3 mm | |
Material | copper, tin-plated | |
Optical Coverage | 90 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |