CB7839-000 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), fluoroelastomer, cross-linked, black
Unit Price (€ / mtr.)
63.5698 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, TFER-1/2-X-STK, Raychem
TFER-1/2-X-STK is a heatshrinkable tubing manufactured from a modified Teflon (Polytetrafluoroethylene), an excellent high temperature covering and insulation material with a milk-white translucence. This product has the added advantages of thin wall, high shrink ratio, greater flexibility and transparency in application.
Features
- Highly flame retarded
- Excellent chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Material | fluoroelastomer, cross-linked | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.89 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |