CB5437-000 | Raychem

Heatshrink tubing, 3:1, (27.94/9.52 mm), polyolefine, black

Order No.: 34P8967
EAN: 4099891271053
MPN:
CB5437-000
XFFR-11X4
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
42.9947 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Total Price:
42.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 mtr.
42.9947 €

Heat shrink tubing, SCT-NO.1-E6-0-STK, Raychem

SCT-NO.1-E6-0-STK is a semirigid, encapsulant-lined, polyolefin tubing. This product encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required.

Features

  • 3:1 Shrink ratio
  • Rugged protection against abrasion, vibration, and flexing
  • Excellent strain relief and insulation of weak points
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 9.52 mm
Inner diameter before shrinkage 27.94 mm
contains glue inside No
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 70 °C
Wall thickness 2.67 mm
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (7.62/2.54 mm), polyolefine, black
Order No.:
 34P8961
Manufacturer:
 Raychem
Manufacturer SKU:
 CB5430-000
Available: 0 pcs. Available in 5 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 26.42 € *
4 pcs.
26.4180 €
19 pcs.
21.8722 €
7.62 mm
2.03 mm
2.54 mm
polyolefine
black
No
-55 °C
3:1
70 °C
110 °C