A59779-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², transparent blue, 16.5 mm

Order No.: 34P3703
EAN: 4099889607567
MPN:
A59779-000
S200-3-01-100HN
Raychem
default L
Image may differ
Unit Price (€ / pc.)
22.372 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
22.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
22.372 €

Shield Terminator, A59779-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: MIL-W-22759/32, Pre-Installed Lead: Yes, Lead Plating Material: Nickel, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.61 mm²
Material fluoropolymer
shrinkable tubing Yes
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Version
Length
Colour
Isolated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cable cross-section
Version
Length
Colour
Isolated
A87947-000
Order No.:
 34P3695
Manufacturer:
 Raychem
Manufacturer SKU:
 A87947-000
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 21.73 € *
5 pcs.
21.7294 €
fluoropolymer
butt connector
16.5 mm
transparent blue