968271-1 | AMP
End position lock for junior power timer, 968271-1
Order No.: 36P2712
EAN: 4099889908381
MPN:
968271-1
Unit Price (€ / pc.)
0.3927 € *
Available: 1,110 pcs.
Leadtime: 5 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3451 €
200 pcs.
0.3094 €
500 pcs.
0.2678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 968271-1, AMP
Accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board,Wire-to-Wire, Color: blue, Material: PBT GF, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB, .
Technical Data
- Version: Retainer clip
- Suitable for: Junior power timer
Technical specifications
Suitable for | junior power timer | |
Accessory Type | end position lock |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |