967650-2 | AMP

Socket, unequipped, 6 pole, straight, black, 967650-2

Order No.: 36P3977
EAN: 4099889904123
MPN:
967650-2
Series: Circular DIN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
3.9984 €

Socket housing, 967650-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 7, Number of positions: 6, Operating voltage: 48 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1.5 mm, Strain relief: add by accessory, Centerline (pitch): 11.4 mm, Product height: 32.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 48 V
Rated current 30 A
Pin number 6 pole
Grid 11.4 mm
Type of locking Yes
Logistics
Country of origin HU
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Colour
Rated voltage
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Number of rows
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Rated voltage
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Number of rows
Rated current
Socket, unequipped, 7 pole, straight, black, 967650-1
Order No.:
 36P3987
Manufacturer:
 AMP
Manufacturer SKU:
 967650-1
Available: 1,337 pcs. Leadtime: 8 Weeks ** Next delivery: 50 pcs. on 2024-09-02
Total Price: 2.40 € *
1 pcs.
2.4038 €
7 pole
black
48 V
socket
unequipped
straight
11.4 mm
Yes
crimp connection
Socket, unequipped, 7 pole, straight, 2 rows, gray, 2-967650-1
Order No.:
 36P3986
Manufacturer:
 AMP
Manufacturer SKU:
 2-967650-1
Available: 0 pcs. Available in 5 Days: 6,464 pcs. Leadtime: 1 Week **
Total Price: 2.57 € *
35 pcs.
2.5704 €
200 pcs.
2.1420 €
7 pole
gray
12 V
socket
unequipped
straight
11.4 mm
Yes
crimp connection
2
Socket, unequipped, 7 pole, straight, 2 rows, black, 967650-4
Order No.:
 36P3978
Manufacturer:
 AMP
Manufacturer SKU:
 967650-4
Available: 0 pcs. Available in 5 Days: 95 pcs. Leadtime: 1 Week **
Total Price: 3.03 € *
30 pcs.
3.0345 €
200 pcs.
2.5109 €
7 pole
black
12 V
socket
unequipped
straight
11.4 mm
Yes
crimp connection
2
30 A
Socket, unequipped, 6 pole, straight, black, 967650-2
Order No.:
 36P3977
Manufacturer:
 AMP
Manufacturer SKU:
 967650-2
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 4.00 € *
125 pcs.
3.9984 €
6 pole
black
48 V
socket
unequipped
straight
11.4 mm
Yes
crimp connection
30 A