967633-1 | AMP
Bracket for housing, 967633-1
Order No.: 36P2714
EAN: 4099891030391
MPN:
967633-1
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 7,878 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1809 €
2400 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 967633-1, AMP
Accessory Type: TPA, Connector System: Wire-to-Board,Wire-to-Wire, Material: PBT GF, Operating Temperature Range: -40 - 140 °C, UL Flammability Rating: UL 94-HB, Packaging Method: Carton, Serviceable: Yes
Technische Daten
- Version: Retainer
- Suitable for: Housing
Technical specifications
Suitable for | housing | |
Accessory Type | bracket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |