964203-5 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 964203-5

Order No.: 35P4161
EAN: 4099889637311
MPN:
964203-5
Series: RAST 5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2300 pcs.
0.1833 €

Contacts for motor vehicles, 964203-5, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Operating Temperature (Max): 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-13
Insulation diameter 2.2-3 mm
Contact connection crimp connection
Contact material copper-iron alloy
Contact surface Connection range silver-plated
contact surface silver-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes