964203-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 964203-1
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 6,900 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
2300 pcs.
0.2023 €
4600 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 964203-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2.2-3 mm | |
Contact connection | crimp connection | |
Contact material | copper-iron alloy | |
contact surface | tin-plated | |
Cable cross-section | 1.0-2.5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |