963292-1 | AMP
Wire seal for faston plug housing, 963292-1
Order No.: 36P2671
EAN: 4099889908374
MPN:
963292-1
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 5 Days: 23,435 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0405 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal 963292-1, AMP
Seal type: single wire seal (SWS), Material: silicone, Color: yellow, Cavity diameter: 5.2 mm, Cable insulation diameter: 2.7-3 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical Data
- Version: Wire seal
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |