956012-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm

Order No.: 34P3734
EAN: 4099889607796
MPN:
956012-000
SO96-5-00
Raychem
default L
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
20 pcs.
4.3911 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 956012-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 19.1 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
485403-000
Order No.:
 34P3731
Manufacturer:
 Raychem
Manufacturer SKU:
 485403-000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 3.43 € *
25 pcs.
3.4272 €
19.1 mm
polyvinylidene fluoride
butt connector
transparent blue