929940-3 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, 929940-3
Order No.: 36P3463
EAN: 4099889645316
MPN:
929940-3
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Socket contact, 929940-3, AMP
Socket contact Tin 17-20 AWG Crimp Power
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.2-2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | nickel-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |