929387-1 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 929387-1

Order No.: 36P1301
EAN: 4099889641783
MPN:
929387-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Available in 5 Days: 1,025,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.0845 €

Contacts for motor vehicles, 929387-1, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: Other, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: FFC Crimp, Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes