926984-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 926984-1
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 5 Days: 129,000 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1035 €
6000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 926984-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.5 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1-1.6 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |