926973-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 926973-1

Order No.: 35P4162
EAN: 4099889637328
MPN:
926973-1
Series: RAST 5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.1119 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 926973-1, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Operating Temperature (Max): 105 °C, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-13
Insulation diameter 3-4.3 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes