Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.4 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.4 - 1.7 mm, Operating Temperature Range: -40 - 105 °C.
Version | tab | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1.4-1.7 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.3-0.5 mm² |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available