91586-1 | AMP
Crimping pliers for rectangular contacts, 0.5-2.27 mm², AWG 20-14, AMP, 91586-1
Unit Price (€ / pc.)
1,345.4378 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
1,345.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,345.4378 €
Portable crimp tool, 91586-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0.5-2.27 mm² | |
Suitable for | rectangular contacts | |
Weight | 645 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |