91569-1 | AMP
Crimping pliers for rectangular contacts, 0.53-1.37 mm², AWG 20-16, AMP, 91569-1
Unit Price (€ / pc.)
1,848.1414 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,848.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,848.1414 €
Portable crimp tool, 91569-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0.53-1.37 mm² | |
Suitable for | rectangular contacts | |
Weight | 730.737 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |