Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1440002-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1627

Manufacturer name

TE Connectivity

Series

SDT

Manufacturer No.

9-1440002-6
SDT-S-105DMR2,000

piece
Total

€ 779.45

197 piece on Jan 24, 2019

Delivery:

scale from 500 from 1000 from 2500 from 10000
Price* per piece € 1.5589 € 1.0472 € 0.9401 € 0.8568
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
250 V
10 A
PCB
monostable
100 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series SDT
Manufacturer number 9-1440002-6
SDT-S-105DMR2,000
Country of origin Taiwan
The above illustration may deviate
Relays, Apl Mini PCB Relays, SDT-S-105DMR2,000
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)