Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1419111-4

  • Contact: 4 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2238

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

9-1419111-4
PT571048

piece
Total

€ 825.56

38 piece on Jan 23, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.6045 € 5.5692 € 4.9504 € 4.7362
product.detail.add.UNDEFINED

Technical features

4 Form A
48 V
240 V
6 A
PCB
monostable
3.072 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 9-1419111-4
PT571048
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT571048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)