Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 4 Schließer, 115 VAC, Lötanschluss, AgNi 90/10

  • Contact: 4 Form A
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2226

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

9-1419111-0
PT570615

piece
Total

€ 52.36

273 piece on Jan 21, 2019

Delivery:

scale from 8 from 63 from 125 from 250 from 500
Price* per piece € 6.545 € 6.069 € 5.6763 € 5.474 € 5.1051
product.detail.add.UNDEFINED

Technical features

4 Form A
115 V
240 V
6 A
Solder connection
monostable
4.845 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 9-1419111-0
PT570615
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)