Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415899-4

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3148

Manufacturer name

TE Connectivity

Manufacturer No.

9-1415899-4
RZ0H-1A4-D012

piece
Total

€ 2,606.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.7374 € 1.4756 € 1.2257 € 1.1781
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 9-1415899-4
RZ0H-1A4-D012
Country of origin China
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ0H-1A4-D012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products