Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415537-4

  • Contact: 5 Form A + 1 Form B
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7777

Manufacturer name

TE Connectivity

Series

SR6

Manufacturer No.

9-1415537-4
SR6C6K24

piece
Total

€ 2,737.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 21.896 € 18.802 € 17.017 € 16.065
product.detail.add.UNDEFINED

Technical features

5 Form A + 1 Form B
24 V
400 V
8 A
PCB
monostable
720 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series SR6
Manufacturer number 9-1415537-4
SR6C6K24
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6C6K24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products