Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415536-4

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2216

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

9-1415536-4
PT381024

piece
Total

€ 47.00

919 piece on Jan 24, 2019

Delivery:

scale from 5 from 63 from 125 from 250 from 500 from 1000
Price* per piece € 9.401 € 8.0325 € 7.5565 € 7.259 € 6.783 € 6.426
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
PCB
monostable
777 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 9-1415536-4
PT381024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT381024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)