Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415534-4

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2261

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

9-1415534-4
PT2L7TD0

piece
Total

€ 85.68

5 piece on Jan 29, 2019

Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 17.136 € 15.351 € 11.424 € 11.186
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
24 A
Screw connection
monostable
19.465 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 9-1415534-4
PT2L7TD0
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT2L7TD0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)