Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415521-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1737

Manufacturer name

TE Connectivity

Series

RF

Manufacturer No.

9-1415521-1
RFHD4012WG

piece
Total

€ 753.27

264 piece on Jan 24, 2019

Delivery:

scale from 150 from 300 from 500 from 2500
Price* per piece € 5.0218 € 4.2602 € 3.094 € 2.4038
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
25 A
Quick connect
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RF
Manufacturer number 9-1415521-1
RFHD4012WG
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFHD4012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)