Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415073-1

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7816

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

9-1415073-1
RT3S5T30

piece
Total

€ 83.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10
Price* per piece € 16.66 € 15.946
product.detail.add.UNDEFINED

Technical features

1 Form C
230 V
400 V
30 A
Screw connection
monostable
32.5 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 9-1415073-1
RT3S5T30
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT3S5T30
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)