Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415055-1

  • Contact: 2 Form A + 2 Form B
  • Coil Voltage (DC): 110 V
  • switching current: 8 A

Order No. 38 P 7756

Manufacturer name

TE Connectivity

Series

SR4D

Manufacturer No.

9-1415055-1
SR4D4110

piece
Total

€ 2,409.75

45 piece on Jan 24, 2019

Delivery:

scale from 125 from 250
Price* per piece € 19.278 € 14.399
product.detail.add.UNDEFINED

Technical features

2 Form A + 2 Form B
110 V
8 A
PCB
monostable
15.125 kΩ
AgSnO2
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series SR4D
Manufacturer number 9-1415055-1
SR4D4110
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR4D4110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products