Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1415053-1

  • Contact: 3 Form A + 1 Form B
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7759

Manufacturer name

TE Connectivity

Series

SR4M

Manufacturer No.

9-1415053-1
SR4M4018

piece
Total

€ 2,439.50

125 piece on Jan 23, 2019

Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 19.516 € 16.779 € 14.994 € 14.042
product.detail.add.UNDEFINED

Technical features

3 Form A + 1 Form B
18 V
400 V
8 A
PCB
monostable
405 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series SR4M
Manufacturer number 9-1415053-1
SR4M4018
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR4M4018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products