Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 24 VDC, 400 mW, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3045

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

9-1415047-1
RTHH4024

piece
Total

€ 835.98

77 piece on Jan 22, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.3439 € 2.856 € 2.2372 € 1.5351
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
16 A
PCB
monostable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 9-1415047-1
RTHH4024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTHH4024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)