9-1415001-5 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 12 V (DC), 37 Ω, screw connection, 9-1415001-5

Order No.: 35P9537
EAN: 4099889364101
MPN:
9-1415001-5
Series: HCR 150
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
115.0611 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
115.06 € *
Price list
Quantity
Price per unit*
1 pcs.
115.0611 €
5 pcs.
96.2472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive High Current Relays, 9-1415001-5, TE Connectivity

Product Classification: Relays - Automotive High Current Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Resistor in Parallel, High Current Automotive Relay Coil Magnetic System: Monostable, DC, High Current Automotive Relay Coil Resistance: 37 Ω, Weight: 220 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form C (CO), Mounting Type: Screw, Height: 45 mm, Environmental Category of Protection: RTIII, Mounting Brackets: With, High Power Relays (>75A): Yes

Technical specifications
Connection screw connection
Contact type 1 Form C (NO/NC)
Contact material Ag alloy
Power 3.9 W
Coil voltage (DC) 12 V
Coil resistance 37 Ω
Logistics
Country of origin US
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes