Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 2 Wechsler, 24 VDC, Lötanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2185

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

9-1415001-1
PT270L24

piece
Total

€ 840.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.7235 € 5.6644 € 4.9861 € 4.7957
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
12 A
Solder connection
monostable
777 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 9-1415001-1
PT270L24
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT270L24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)