Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393243-5

  • Contact: 2 Form A
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3079

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

9-1393243-5
RT444005

piece
Total

€ 4,712.40

1165 piece on Jan 23, 2019

Delivery:

scale from 3000 from 10000 from 25000
Price* per piece € 1.5708 € 1.3209 € 1.2376
product.detail.add.UNDEFINED

Technical features

2 Form A
5 V
400 V
8 A
PCB
monostable
62 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 9-1393243-5
RT444005
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT444005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)